Technical documents
Specifications
Brand
Analog DevicesIC Type
Differential Line Driver IC
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Product details
LVDS Line Drivers, Analog Devices
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
₪ 395.25
₪ 15.81 Each (Supplied in a Tube) (ex VAT)
₪ 462.44
₪ 18.498 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
25
₪ 395.25
₪ 15.81 Each (Supplied in a Tube) (ex VAT)
₪ 462.44
₪ 18.498 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 95 | ₪ 15.81 | ₪ 79.05 |
100 - 245 | ₪ 14.775 | ₪ 73.88 |
250 - 495 | ₪ 13.815 | ₪ 69.08 |
500+ | ₪ 12.885 | ₪ 64.42 |
Technical documents
Specifications
Brand
Analog DevicesIC Type
Differential Line Driver IC
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Product details
LVDS Line Drivers, Analog Devices
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.