ADCMP391ARZ Analog Devices, Comparator, Open Drain O/P, 1.1μs 2.3 → 5.5 V 8-Pin SOIC

RS Stock No.: 877-6354Brand: Analog DevicesManufacturers Part No.: ADCMP391ARZ
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Typical Response Time

1.1µs

Pin Count

8

Typical Single Supply Voltage

2.3 → 5.5 V

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Typical CMRR

74dB

Minimum Operating Temperature

-40 °C

Typical PSRR

80dB

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

132 dB

Product details

Comparators, Analog Devices

Comparators, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 62.55

₪ 6.255 Each (In a Pack of 10) (ex VAT)

₪ 73.18

₪ 7.318 Each (In a Pack of 10) (inc. VAT)

ADCMP391ARZ Analog Devices, Comparator, Open Drain O/P, 1.1μs 2.3 → 5.5 V 8-Pin SOIC
Select packaging type

₪ 62.55

₪ 6.255 Each (In a Pack of 10) (ex VAT)

₪ 73.18

₪ 7.318 Each (In a Pack of 10) (inc. VAT)

ADCMP391ARZ Analog Devices, Comparator, Open Drain O/P, 1.1μs 2.3 → 5.5 V 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 90₪ 6.255₪ 62.55
100 - 240₪ 5.10₪ 51.00
250 - 990₪ 4.455₪ 44.55
1000+₪ 3.54₪ 35.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Typical Response Time

1.1µs

Pin Count

8

Typical Single Supply Voltage

2.3 → 5.5 V

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Typical CMRR

74dB

Minimum Operating Temperature

-40 °C

Typical PSRR

80dB

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

132 dB

Product details

Comparators, Analog Devices

Comparators, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more