Analog Devices ADAQ7988BCCZ Data Acquisition System IC, 16 bit, 24-Pin LGA

RS Stock No.: 144-6431Brand: Analog DevicesManufacturers Part No.: ADAQ7988BCCZ
brand-logo
View all in Data Acquisition ICs

Technical documents

Specifications

Number of ADCs

1

Resolution

16 bit

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

24

Integral Nonlinearity Error

±20ppm

Power Supply Type

Dual, Single

Width

4.1mm

Minimum Operating Temperature

-55 °C

Dimensions

5.1 x 4.1 x 2.08mm

Maximum Operating Temperature

+125 °C

Height

2.08mm

Length

5.1mm

Product details

16-Bit Data Acquisition Systems, Analog Devices

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 81,628.56

₪ 184.68 Each (In a Tray of 442) (ex VAT)

₪ 95,505.42

₪ 216.076 Each (In a Tray of 442) (inc. VAT)

Analog Devices ADAQ7988BCCZ Data Acquisition System IC, 16 bit, 24-Pin LGA

₪ 81,628.56

₪ 184.68 Each (In a Tray of 442) (ex VAT)

₪ 95,505.42

₪ 216.076 Each (In a Tray of 442) (inc. VAT)

Analog Devices ADAQ7988BCCZ Data Acquisition System IC, 16 bit, 24-Pin LGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number of ADCs

1

Resolution

16 bit

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

24

Integral Nonlinearity Error

±20ppm

Power Supply Type

Dual, Single

Width

4.1mm

Minimum Operating Temperature

-55 °C

Dimensions

5.1 x 4.1 x 2.08mm

Maximum Operating Temperature

+125 °C

Height

2.08mm

Length

5.1mm

Product details

16-Bit Data Acquisition Systems, Analog Devices

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more