Technical documents
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
LFCSP
Pin Count
64
Dimensions
9 x 9 x 0.95mm
Length
9mm
Width
9mm
Height
0.95mm
Maximum Operating Supply Voltage
3.465 V
Minimum Operating Temperature
-40 °C
Minimum Output Frequency
800MHz
Maximum Operating Temperature
+85 °C
PRICED TO CLEAR
Yes
Minimum Operating Supply Voltage
3.135 V
Maximum Output Frequency
250MHz
Product details
Clock Generators, Analog Devices
Clock Generators/Buffers
₪ 166.35
₪ 166.35 Each (ex VAT)
₪ 194.63
₪ 194.63 Each (inc. VAT)
Standard
1
₪ 166.35
₪ 166.35 Each (ex VAT)
₪ 194.63
₪ 194.63 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
LFCSP
Pin Count
64
Dimensions
9 x 9 x 0.95mm
Length
9mm
Width
9mm
Height
0.95mm
Maximum Operating Supply Voltage
3.465 V
Minimum Operating Temperature
-40 °C
Minimum Output Frequency
800MHz
Maximum Operating Temperature
+85 °C
PRICED TO CLEAR
Yes
Minimum Operating Supply Voltage
3.135 V
Maximum Output Frequency
250MHz
Product details