Technical documents
Specifications
Brand
Analog DevicesNumber of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
LFCSP VD
Pin Count
8
Dimensions
3.25 x 3.25 x 0.9mm
Product details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
Differential Amplifiers, Analog Devices
₪ 61.90
₪ 61.90 Each (Supplied as a Tape) (ex VAT)
₪ 72.42
₪ 72.42 Each (Supplied as a Tape) (inc. VAT)
Standard
1
₪ 61.90
₪ 61.90 Each (Supplied as a Tape) (ex VAT)
₪ 72.42
₪ 72.42 Each (Supplied as a Tape) (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesNumber of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
LFCSP VD
Pin Count
8
Dimensions
3.25 x 3.25 x 0.9mm
Product details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.