Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

AMT 9536 8.4in 4-wire Resistive Touch Screen Overlay, 174 x 131.5mm

RS Stock No.: 177-4892Brand: AMTManufacturers Part No.: 9536
brand-logo
View all in Touch Screen Overlays

Technical documents

Specifications

Brand

AMT

Viewing Area Diagonal Size

8.4in

Viewing Area Dimensions

174 x 131.5mm

Active Area

172 x 129.5mm

Sensor Type

4 Wire Resistive

Termination Type

FPC Cable with ZIF Connector

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

172mm

Active Area Width

129.5mm

External Height

188.9mm

External Width

141.7mm

Viewing Area Height

174mm

Viewing Area Width

131.5mm

Country of Origin

Taiwan, Province Of China

Product details

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

High transmission

AMT Resistive Touchscreens

Stock information temporarily unavailable.

₪ 14,958.30

₪ 747.915 Each (In a Box of 20) (ex VAT)

₪ 17,501.21

₪ 875.061 Each (In a Box of 20) (inc. VAT)

AMT 9536 8.4in 4-wire Resistive Touch Screen Overlay, 174 x 131.5mm

₪ 14,958.30

₪ 747.915 Each (In a Box of 20) (ex VAT)

₪ 17,501.21

₪ 875.061 Each (In a Box of 20) (inc. VAT)

AMT 9536 8.4in 4-wire Resistive Touch Screen Overlay, 174 x 131.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AMT

Viewing Area Diagonal Size

8.4in

Viewing Area Dimensions

174 x 131.5mm

Active Area

172 x 129.5mm

Sensor Type

4 Wire Resistive

Termination Type

FPC Cable with ZIF Connector

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

172mm

Active Area Width

129.5mm

External Height

188.9mm

External Width

141.7mm

Viewing Area Height

174mm

Viewing Area Width

131.5mm

Country of Origin

Taiwan, Province Of China

Product details

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

High transmission

AMT Resistive Touchscreens