Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ams OSRAM LED SMD, LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z-20-S

RS Stock No.: 238-1490Brand: ams OSRAMManufacturers Part No.: Q65112A8552
brand-logo
View all in LEDs

Technical documents

Specifications

Mounting Type

Surface Mount

Number of LEDs

3

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

ams OSRAM LED SMD, LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z-20-S

P.O.A.

Each (On a Reel of 1000) (ex VAT)

ams OSRAM LED SMD, LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z-20-S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Number of LEDs

3

Country of Origin

China