ams OSRAM Temperature and Humidity Sensor, Digital Output, Surface Mount, Serial, ±0.4°C, 6 Pins

RS Stock No.: 210-3001Brand: ams OSRAMManufacturers Part No.: AS6204-AWLT-S
brand-logo

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial

Accuracy

±0.4°C

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40 → 125 °C

Package Type

6-WLCSP

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

ams OSRAM Temperature and Humidity Sensor, Digital Output, Surface Mount, Serial, ±0.4°C, 6 Pins
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

ams OSRAM Temperature and Humidity Sensor, Digital Output, Surface Mount, Serial, ±0.4°C, 6 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial

Accuracy

±0.4°C

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40 → 125 °C

Package Type

6-WLCSP

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more