Technical documents
Specifications
Brand
ams OSRAMSensor Type
Position Sensors
Mounting Type
Surface Mount
Magnetic Type
Bipolar
Package Type
SSOP
Pin Count
16
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
ams OSRAM Surface Mount Hall Effect Sensor, SSOP, 16-Pin
Select packaging type
Standard
1
P.O.A.
ams OSRAM Surface Mount Hall Effect Sensor, SSOP, 16-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ams OSRAMSensor Type
Position Sensors
Mounting Type
Surface Mount
Magnetic Type
Bipolar
Package Type
SSOP
Pin Count
16
Country of Origin
Austria