Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Amprobe ACD-14 PLUS Clamp Meter, Max Current 600A ac CAT III 600V

RS Stock No.: 794-3070Brand: AmprobeManufacturers Part No.: ACD-14 PLUS
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

Amprobe

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACD-14 PLUS

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 8dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 5dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, DC Voltage, Resistance, Temperature

Jaw Capacity Busbars

26mm

Best DC Voltage Accuracy

±(0.3% rdg + 4dgts)

Jaw Capacity (Busbars)

26mm

Best Temperature Measurement Accuracy

±3% + 3 °C

Minimum Operating Temperature

0°C

Height

32mm

AC Voltage Measurement Resolution

1mV

Maximum Conductor Size

28mm

Battery Life

95 h

DC Voltage Measurement Resolution

1mV

Weight

204g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

Alkaline

Absolute Maximum Temperature Measurement

+537°C

Power Source

Battery

Width

63mm

Length

190mm

Dimensions

190 x 63 x 32mm

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±2% + 4 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

ACD-14 Plus 600A Dual Display Clamp Multimeter

The ACD-14 PLUS clamp meter is the perfect choice for both HVAC and electrical applications due to its versatile set of features which includes microamps, temperature with thermocouple, capacitance and frequency. Its dual displays allows viewing amperage and voltage simultaneously.

The ACD-14 Plus 600A Dual Display Clamp Multimeter offers thinner jaws over standard clamp meters, allowing access to tight measurement areas and still accommodating conductors up to 28 mm
Dual Displays
AC Current to 600A
New thin jaws, 5 mm thinner than others to access tight measurement spaces
Micro Amps measurement for testing Flame Sensors
Capacitance to 3000 μF
Temperature with Type-K Thermocouple probe
AC and DC Voltage to 600V
Resistance to 40MΩ
Continuity Buzzer
Frequency measurement
Diode test
Hold and Maximum reading functions
In rush current
Accommodates conductors up to 28 mm in diameter
Auto ranging
Auto power off and low battery indication
Rubber over-molded case

Supplied with

Test leads, battery (installed), Type-K thermocouple with banana plug, soft carrying pouch, users manual.

Stock information temporarily unavailable.

P.O.A.

Amprobe ACD-14 PLUS Clamp Meter, Max Current 600A ac CAT III 600V

Calibration type

P.O.A.

Amprobe ACD-14 PLUS Clamp Meter, Max Current 600A ac CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Amprobe

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACD-14 PLUS

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 8dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 5dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, DC Voltage, Resistance, Temperature

Jaw Capacity Busbars

26mm

Best DC Voltage Accuracy

±(0.3% rdg + 4dgts)

Jaw Capacity (Busbars)

26mm

Best Temperature Measurement Accuracy

±3% + 3 °C

Minimum Operating Temperature

0°C

Height

32mm

AC Voltage Measurement Resolution

1mV

Maximum Conductor Size

28mm

Battery Life

95 h

DC Voltage Measurement Resolution

1mV

Weight

204g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

Alkaline

Absolute Maximum Temperature Measurement

+537°C

Power Source

Battery

Width

63mm

Length

190mm

Dimensions

190 x 63 x 32mm

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±2% + 4 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

ACD-14 Plus 600A Dual Display Clamp Multimeter

The ACD-14 PLUS clamp meter is the perfect choice for both HVAC and electrical applications due to its versatile set of features which includes microamps, temperature with thermocouple, capacitance and frequency. Its dual displays allows viewing amperage and voltage simultaneously.

The ACD-14 Plus 600A Dual Display Clamp Multimeter offers thinner jaws over standard clamp meters, allowing access to tight measurement areas and still accommodating conductors up to 28 mm
Dual Displays
AC Current to 600A
New thin jaws, 5 mm thinner than others to access tight measurement spaces
Micro Amps measurement for testing Flame Sensors
Capacitance to 3000 μF
Temperature with Type-K Thermocouple probe
AC and DC Voltage to 600V
Resistance to 40MΩ
Continuity Buzzer
Frequency measurement
Diode test
Hold and Maximum reading functions
In rush current
Accommodates conductors up to 28 mm in diameter
Auto ranging
Auto power off and low battery indication
Rubber over-molded case

Supplied with

Test leads, battery (installed), Type-K thermocouple with banana plug, soft carrying pouch, users manual.