Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Amprobe ACD-10 PLUS Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration

RS Stock No.: 794-4746Brand: AmprobeManufacturers Part No.: ACD-10 PLUS
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

Amprobe

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACD-10 PLUS

Calibrated

RSCAL

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1.5% + 8 Digits

Best AC Voltage Accuracy

±2% + 5 Digits

Best DC Voltage Accuracy

±1% + 4 Digits

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance

Jaw Capacity Busbars

26mm

Jaw Capacity (Busbars)

26mm

Width

63mm

Length

190mm

Dimensions

190 x 63 x 32mm

Minimum Operating Temperature

0°C

Height

32mm

Maximum Conductor Size

26mm

Weight

139g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

3 V Coin Battery

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±2% + 4 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Power Source

Battery

Country of Origin

Taiwan, Province Of China

Product details

ACD-10 PLUS 600A Clamp Meter

The ACD-10 PLUS Current clamp meter offers thinner jaws over standard clamp meters. The digital clamp meter takes AC/DC measurements and offers Capacitance and Frequency.

The clamp meter also offers thinner jaws over standard clamp meters allowing access to tight areas and still accommodates conductors up to 26mm
AC and DC Voltage to 600V
AC Current to 600A
Thin Jaws, only 10mm thick
Resistance to 40MΩ
Continuity Buzzer
Capacitance to 3000 μF
Frequency measurement
In rush current
Hold and Maximum reading functions
Accommodates conductors up to 26mm in diameter
Auto ranging
Auto power off
Rubber over-molded case
Overload protected

Supplied with

Test leads, battery installed, soft carrying pouch and users manual

Stock information temporarily unavailable.

P.O.A.

Amprobe ACD-10 PLUS Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration

Calibration type

P.O.A.

Amprobe ACD-10 PLUS Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Amprobe

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACD-10 PLUS

Calibrated

RSCAL

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1.5% + 8 Digits

Best AC Voltage Accuracy

±2% + 5 Digits

Best DC Voltage Accuracy

±1% + 4 Digits

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance

Jaw Capacity Busbars

26mm

Jaw Capacity (Busbars)

26mm

Width

63mm

Length

190mm

Dimensions

190 x 63 x 32mm

Minimum Operating Temperature

0°C

Height

32mm

Maximum Conductor Size

26mm

Weight

139g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

3 V Coin Battery

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±2% + 4 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Power Source

Battery

Country of Origin

Taiwan, Province Of China

Product details

ACD-10 PLUS 600A Clamp Meter

The ACD-10 PLUS Current clamp meter offers thinner jaws over standard clamp meters. The digital clamp meter takes AC/DC measurements and offers Capacitance and Frequency.

The clamp meter also offers thinner jaws over standard clamp meters allowing access to tight areas and still accommodates conductors up to 26mm
AC and DC Voltage to 600V
AC Current to 600A
Thin Jaws, only 10mm thick
Resistance to 40MΩ
Continuity Buzzer
Capacitance to 3000 μF
Frequency measurement
In rush current
Hold and Maximum reading functions
Accommodates conductors up to 26mm in diameter
Auto ranging
Auto power off
Rubber over-molded case
Overload protected

Supplied with

Test leads, battery installed, soft carrying pouch and users manual