Ampire AM-1280800N2TZQW-00H TFT LCD Colour Display, 10.1in WXGA, 1280 x 800pixels

RS Stock No.: 830-4726Brand: AmpireManufacturers Part No.: AM-1280800N2TZQW-00H
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Brand

Ampire

Diagonal Display Size

10.1in

Interface Type

LVDS

Resolution

1280 x 800pixels

Touch Screen

No

Viewing Area Dimensions

216.96 x 135.6mm

Touch Screen Type

None

Supply Voltage

3.3 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

231 x 5 x 150.7mm

Display Matrix Technology

TFT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Brightness

1000cd/m²

Graphics Array Type

WXGA

Height

150.7mm

Response Time

10ms

Depth

5mm

Viewing Area Width

216.96mm

Operating Temperature Range

0 → +50°C

Viewing Area Height

135.6mm

Contrast Ratio

800:1

Number of Colours

16,777,216

Width

231mm

Country of Origin

Taiwan, Province Of China

Product details

Ampire High Brightness TFT LCD Display Panels

This family of displays, from Ampire, are high brightness TFT LCD displays. They utilise an amorphous silicon TFT-LCD with driver unit, stainless bezel and white LED backlight. The Ampire displays also have a 3.3V built-in power supply circuit. Available in a variety of display sizes, this family of TFT displays are ideal for a wide variety of applications. This family of Ampire displays are good quality and reliable TFT LCD display.

Features of the Ampire high brightness TFT LCD displays:
- TFT LCD (thin film transistor liquid crystal display) modules
- Variety of display sizes
- Colour arrangement: RGB-stripe

Ampire Colour Graphic Displays

Stock information temporarily unavailable.

₪ 2,740.04

₪ 2,740.04 Each (ex VAT)

₪ 3,205.85

₪ 3,205.85 Each (inc. VAT)

Ampire AM-1280800N2TZQW-00H TFT LCD Colour Display, 10.1in WXGA, 1280 x 800pixels

₪ 2,740.04

₪ 2,740.04 Each (ex VAT)

₪ 3,205.85

₪ 3,205.85 Each (inc. VAT)

Ampire AM-1280800N2TZQW-00H TFT LCD Colour Display, 10.1in WXGA, 1280 x 800pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 2,740.04
5+₪ 2,726.66

Technical documents

Specifications

Brand

Ampire

Diagonal Display Size

10.1in

Interface Type

LVDS

Resolution

1280 x 800pixels

Touch Screen

No

Viewing Area Dimensions

216.96 x 135.6mm

Touch Screen Type

None

Supply Voltage

3.3 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

231 x 5 x 150.7mm

Display Matrix Technology

TFT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Brightness

1000cd/m²

Graphics Array Type

WXGA

Height

150.7mm

Response Time

10ms

Depth

5mm

Viewing Area Width

216.96mm

Operating Temperature Range

0 → +50°C

Viewing Area Height

135.6mm

Contrast Ratio

800:1

Number of Colours

16,777,216

Width

231mm

Country of Origin

Taiwan, Province Of China

Product details

Ampire High Brightness TFT LCD Display Panels

This family of displays, from Ampire, are high brightness TFT LCD displays. They utilise an amorphous silicon TFT-LCD with driver unit, stainless bezel and white LED backlight. The Ampire displays also have a 3.3V built-in power supply circuit. Available in a variety of display sizes, this family of TFT displays are ideal for a wide variety of applications. This family of Ampire displays are good quality and reliable TFT LCD display.

Features of the Ampire high brightness TFT LCD displays:
- TFT LCD (thin film transistor liquid crystal display) modules
- Variety of display sizes
- Colour arrangement: RGB-stripe

Ampire Colour Graphic Displays