Amphenol Cable Mount XLR Connector, Female, 3 Way, Tin Plating

RS Stock No.: 184-9597Brand: AmphenolManufacturers Part No.: AC3FI
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Tin

Housing Material

Zinc

Termination Method

IDT

Current Rating

1A

You may be interested in

P.O.A.

Amphenol Cable Mount XLR Connector, Female, 3 Way, Tin Plating

P.O.A.

Amphenol Cable Mount XLR Connector, Female, 3 Way, Tin Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Tin

Housing Material

Zinc

Termination Method

IDT

Current Rating

1A

You may be interested in