Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Amphenol Socapex Circular Connector, 19 Contacts, Cable Mount, Socket, Female, IP55, SL61 Series

RS Stock No.: 708-1056Brand: Amphenol SocapexManufacturers Part No.: SLFFDR419AR
brand-logo

Technical documents

Specifications

Number Of Contacts

19

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP55

Body Orientation

Straight

Series

SL61

Voltage Rating

700.0 V

Mating Type

Screw On

Housing Material

Aluminium

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Contact Material

Copper

Minimum Operating Temperature

-50°C

Product details

Socapex 19 way

The "Sopapex 19" is known as an industry standard in the Light and sound market. ,SLG419AR connector, derived developed to meet the new requirements of the industrial market ,as far as safety of the user and of the equipment are concerned. SLG419AR connectors provides 19 solder termination contacts (size 12) which accept each 25 A. ,This version has solder contacts, a choice of black shell plating meeting RoHS or a clear cadmium plate(non RoHS). There is an option pre mating earth contact version shown by the letter G in the part number.

Amphenol - SL 61 Series Circular Connectors

Stock information temporarily unavailable.

₪ 629.30

₪ 629.30 Each (ex VAT)

₪ 736.28

₪ 736.28 Each (inc. VAT)

Amphenol Socapex Circular Connector, 19 Contacts, Cable Mount, Socket, Female, IP55, SL61 Series

₪ 629.30

₪ 629.30 Each (ex VAT)

₪ 736.28

₪ 736.28 Each (inc. VAT)

Amphenol Socapex Circular Connector, 19 Contacts, Cable Mount, Socket, Female, IP55, SL61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 629.30
10+₪ 621.12

Technical documents

Specifications

Number Of Contacts

19

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP55

Body Orientation

Straight

Series

SL61

Voltage Rating

700.0 V

Mating Type

Screw On

Housing Material

Aluminium

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Contact Material

Copper

Minimum Operating Temperature

-50°C

Product details

Socapex 19 way

The "Sopapex 19" is known as an industry standard in the Light and sound market. ,SLG419AR connector, derived developed to meet the new requirements of the industrial market ,as far as safety of the user and of the equipment are concerned. SLG419AR connectors provides 19 solder termination contacts (size 12) which accept each 25 A. ,This version has solder contacts, a choice of black shell plating meeting RoHS or a clear cadmium plate(non RoHS). There is an option pre mating earth contact version shown by the letter G in the part number.

Amphenol - SL 61 Series Circular Connectors