Technical documents
Specifications
Brand
Amphenol SocapexGender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Mounting Type
Flange Mount
Connector Type
Receptacle Contact
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Amphenol Socapex Female Ethernet Connector, Flange Mount, Cat5e
1
P.O.A.
Amphenol Socapex Female Ethernet Connector, Flange Mount, Cat5e
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol SocapexGender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Mounting Type
Flange Mount
Connector Type
Receptacle Contact
Country of Origin
India