Amphenol Limited, M85049Size 17 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III

RS Stock No.: 225-9410Brand: Amphenol LimitedManufacturers Part No.: M85049/90-17W03
brand-logo

Technical documents

Specifications

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

17

Body Orientation

Right Angle

Housing Material

Aluminium

Series

M85049

Country of Origin

India

You may be interested in
Delphi, Apex Automotive Connector Plug 6 Way 54200612
₪ 47.21Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Amphenol Limited, M85049Size 17 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III

P.O.A.

Amphenol Limited, M85049Size 17 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Delphi, Apex Automotive Connector Plug 6 Way 54200612
₪ 47.21Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

17

Body Orientation

Right Angle

Housing Material

Aluminium

Series

M85049

Country of Origin

India

You may be interested in
Delphi, Apex Automotive Connector Plug 6 Way 54200612
₪ 47.21Each (In a Pack of 10) (ex VAT)