Amphenol Industrial Eco-Mate Plug Dust Cap, Shell Size 2 IP65 Rated, Nylon

Technical documents
Specifications
Brand
Amphenol IndustrialGender
Plug
Shell Size
2
Series
Eco-Mate
IP Rating
IP65
Material
Nylon
Cord Included
Yes
Colour
Black
Distrelec Product Id
14456455
Country of Origin
Czech Republic
Product details
Eco-Mate Connector Caps
From Amphenol, this connector cap is designed for use with the Eco-Mate connector series. The cap retains the IP rating of the connector when not mated, protecting it from potential environmental damage.
Eco-Mate Series
₪ 62.46
₪ 62.46 Each (ex VAT)
₪ 73.08
₪ 73.08 Each (inc. VAT)
1
₪ 62.46
₪ 62.46 Each (ex VAT)
₪ 73.08
₪ 73.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 62.46 |
10 - 24 | ₪ 61.53 |
25 - 49 | ₪ 59.24 |
50+ | ₪ 56.12 |
Technical documents
Specifications
Brand
Amphenol IndustrialGender
Plug
Shell Size
2
Series
Eco-Mate
IP Rating
IP65
Material
Nylon
Cord Included
Yes
Colour
Black
Distrelec Product Id
14456455
Country of Origin
Czech Republic
Product details
Eco-Mate Connector Caps
From Amphenol, this connector cap is designed for use with the Eco-Mate connector series. The cap retains the IP rating of the connector when not mated, protecting it from potential environmental damage.