Amphenol Communications Solutions RJE05 Series Female Ethernet Connector, Through Hole, Cat3, Nickel Plated Copper

RS Stock No.: 276-8202Brand: Amphenol Communications SolutionsManufacturers Part No.: RJE051660510H
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

I/O Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1x1

Mounting Type

Through Hole

Number Of Ways

1

Connector Type

RJ

Shield Type

Nickel Plated Copper Alloy

Series

RJE05

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Amphenol Communications Solutions RJE05 Series Female Ethernet Connector, Through Hole, Cat3, Nickel Plated Copper

P.O.A.

Each (In a Bag of 5) (ex VAT)

Amphenol Communications Solutions RJE05 Series Female Ethernet Connector, Through Hole, Cat3, Nickel Plated Copper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Ethernet Connector Type

I/O Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1x1

Mounting Type

Through Hole

Number Of Ways

1

Connector Type

RJ

Shield Type

Nickel Plated Copper Alloy

Series

RJE05

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more