Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Amphenol Communications Solutions D 50 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch

RS Stock No.: 251-762Brand: Amphenol Communications SolutionsManufacturers Part No.: DD50S564TLF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

50

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

66.65mm

Width

14.99mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

D

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Angled connectors to solder on PCB

These D Series D-Subminiature connectors are provided with brackets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 45.68

₪ 45.68 Each (ex VAT)

₪ 53.44

₪ 53.44 Each (inc. VAT)

Amphenol Communications Solutions D 50 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch

₪ 45.68

₪ 45.68 Each (ex VAT)

₪ 53.44

₪ 53.44 Each (inc. VAT)

Amphenol Communications Solutions D 50 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 45.68
10 - 49₪ 42.72
50+₪ 38.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

50

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

66.65mm

Width

14.99mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

D

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Angled connectors to solder on PCB

These D Series D-Subminiature connectors are provided with brackets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more