Amphenol FCI Delta D Series, 37 Way Through Hole PCB D-sub Connector Socket, 2.76mm Pitch

Technical documents
Specifications
Number Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Current Rating
5A
Housing Material
PBT
Voltage Rating
300 V ac
Length
69.32mm
Width
12.17mm
Depth
12.55mm
Dimensions
69.32 x 12.17 x 12.55mm
Minimum Operating Temperature
-55°C
Series
Delta D
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Maximum Operating Temperature
+125°C
Product details
Straight PCB
Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles
Approvals
UL recognised
Value-Added D Type Connectors
₪ 38.55
₪ 38.55 Each (ex VAT)
₪ 45.10
₪ 45.10 Each (inc. VAT)
Standard
1
₪ 38.55
₪ 38.55 Each (ex VAT)
₪ 45.10
₪ 45.10 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 38.55 |
10+ | ₪ 31.36 |
Technical documents
Specifications
Number Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Current Rating
5A
Housing Material
PBT
Voltage Rating
300 V ac
Length
69.32mm
Width
12.17mm
Depth
12.55mm
Dimensions
69.32 x 12.17 x 12.55mm
Minimum Operating Temperature
-55°C
Series
Delta D
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Maximum Operating Temperature
+125°C
Product details
Straight PCB
Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles
Approvals
UL recognised