Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type Rack Connector, 2 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 182-2885Brand: Amphenol Communications SolutionsManufacturers Part No.: 86094647113755ELF
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

A+C

Type

Rack Connector

Pitch

2.54mm

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 5,430.62

₪ 5,430.62 Each (In a Tray of 352) (ex VAT)

₪ 6,353.82

₪ 6,353.82 Each (In a Tray of 352) (inc. VAT)

Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type Rack Connector, 2 Row, Right Angle DIN 41612 Connector, Plug

₪ 5,430.62

₪ 5,430.62 Each (In a Tray of 352) (ex VAT)

₪ 6,353.82

₪ 6,353.82 Each (In a Tray of 352) (inc. VAT)

Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type Rack Connector, 2 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

A+C

Type

Rack Connector

Pitch

2.54mm

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more