Amphenol Communications Solutions 73304 Series Female RJ45 Connector, Surface Mount, Cat3, Cat5 Right Angle 1 Port 8

RS Stock No.: 182-2965Brand: Amphenol Communications SolutionsManufacturers Part No.: 73304-111LF
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3, Cat5

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

8

Shield Type

Unshielded

Orientation

Right Angle

Length

15.74mm

Width

14mm

Depth

15.24mm

Series

73304

Series Number

73304

Contact Material

Phosphor Bronze Alloy

Contact Plating

GXT

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 3,045.75

₪ 3,045.75 Each (On a Reel of 230) (ex VAT)

₪ 3,563.53

₪ 3,563.53 Each (On a Reel of 230) (inc. VAT)

Amphenol Communications Solutions 73304 Series Female RJ45 Connector, Surface Mount, Cat3, Cat5 Right Angle 1 Port 8

₪ 3,045.75

₪ 3,045.75 Each (On a Reel of 230) (ex VAT)

₪ 3,563.53

₪ 3,563.53 Each (On a Reel of 230) (inc. VAT)

Amphenol Communications Solutions 73304 Series Female RJ45 Connector, Surface Mount, Cat3, Cat5 Right Angle 1 Port 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3, Cat5

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

8

Shield Type

Unshielded

Orientation

Right Angle

Length

15.74mm

Width

14mm

Depth

15.24mm

Series

73304

Series Number

73304

Contact Material

Phosphor Bronze Alloy

Contact Plating

GXT

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more