Amphenol Aerospace, Series III TV Jam Nut Connector Receptacle, Socket Contacts,Shell Size 13, MIL-DTL-38999

RS Stock No.: 226-8655Brand: Amphenol AerospaceManufacturers Part No.: D38999/24KC35SN
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Gender

Female

Contact Gender

Female

Shell Size

13

Mounting Type

Jam Nut

Military Standard

MIL-DTL-38999

Body Orientation

Straight

Series

Series III TV

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Amphenol Aerospace, Series III TV Jam Nut Connector Receptacle, Socket Contacts,Shell Size 13, MIL-DTL-38999

P.O.A.

Amphenol Aerospace, Series III TV Jam Nut Connector Receptacle, Socket Contacts,Shell Size 13, MIL-DTL-38999
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Contact Gender

Female

Shell Size

13

Mounting Type

Jam Nut

Military Standard

MIL-DTL-38999

Body Orientation

Straight

Series

Series III TV

Country of Origin

Mexico