Dual-use

Altera FPGA EP4CE30F23C6N, Cyclone IV E 28848 Cells, 594kbit, 1803 Blocks, 484-Pin FBGA

RS Stock No.: 729-3741Brand: AlteraManufacturers Part No.: EP4CE30F23C6N
brand-logo
View all in FPGAs

Technical documents

Specifications

Brand

Altera

Family Name

Cyclone IV E

Number of Logic Cells

28848

Number of Logic Units

1803

Dedicated DSP

Yes

Number of Multipliers

66 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

484

Number of RAM Bits

594kbit

Dimensions

23 x 23 x 2mm

Height

2mm

Length

23mm

Maximum Operating Supply Voltage

1.25 V

Width

23mm

Minimum Operating Supply Voltage

1.15 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Altera FPGA EP4CE30F23C6N, Cyclone IV E 28848 Cells, 594kbit, 1803 Blocks, 484-Pin FBGA

P.O.A.

Altera FPGA EP4CE30F23C6N, Cyclone IV E 28848 Cells, 594kbit, 1803 Blocks, 484-Pin FBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Altera

Family Name

Cyclone IV E

Number of Logic Cells

28848

Number of Logic Units

1803

Dedicated DSP

Yes

Number of Multipliers

66 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

484

Number of RAM Bits

594kbit

Dimensions

23 x 23 x 2mm

Height

2mm

Length

23mm

Maximum Operating Supply Voltage

1.25 V

Width

23mm

Minimum Operating Supply Voltage

1.15 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more