Alpha Wire Spiral Wrap, I.D 4.06mm, 0.16in Polyethylene FIT Wire Management Series
RS Stock No.: 277-3776Brand: Alpha WireManufacturers Part No.: SW11 WH005Distrelec Article No.: 15500285

Technical documents
Specifications
Brand
Alpha WireMinimum Cable Diameter
5.8mm
Maximum Cable Diameter
6.4mm
Colour
White
Internal Diameter
4.06mm
Material
Polyethylene
Maximum Bundle Diameter
0.16in
Series
FIT Wire Management
Stock information temporarily unavailable.
P.O.A.
Alpha Wire Spiral Wrap, I.D 4.06mm, 0.16in Polyethylene FIT Wire Management Series
1
P.O.A.
Alpha Wire Spiral Wrap, I.D 4.06mm, 0.16in Polyethylene FIT Wire Management Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireMinimum Cable Diameter
5.8mm
Maximum Cable Diameter
6.4mm
Colour
White
Internal Diameter
4.06mm
Material
Polyethylene
Maximum Bundle Diameter
0.16in
Series
FIT Wire Management