Alpha Wire Hook-up Wire TEFLON Series Yellow 0.96 mm² PTFE Equipment Wire, 18 AWG, 19/0.25 mm, 30m, PTFE Insulation,

Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.96 mm²
Sheath Colour
Yellow
American Wire Gauge
18 AWG
Core Strands
19/0.25 mm
Length
30m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.75mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1
Wire Style
UL1213
Series
Hook-up Wire TEFLON
Insulation Wall Thickness
0.3mm
Size of Strands
0.25 mm
Number of Strands
19
Product details
Alpha Wire 600 V PTFE Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.
Features and Benefits
Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PTFE insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3
₪ 708.60
₪ 708.60 1 Reel of 30 Metres (ex VAT)
₪ 829.06
₪ 829.06 1 Reel of 30 Metres (inc. VAT)
1
₪ 708.60
₪ 708.60 1 Reel of 30 Metres (ex VAT)
₪ 829.06
₪ 829.06 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 708.60 |
5 - 9 | ₪ 687.44 |
10+ | ₪ 665.32 |
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.96 mm²
Sheath Colour
Yellow
American Wire Gauge
18 AWG
Core Strands
19/0.25 mm
Length
30m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.75mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1
Wire Style
UL1213
Series
Hook-up Wire TEFLON
Insulation Wall Thickness
0.3mm
Size of Strands
0.25 mm
Number of Strands
19
Product details
Alpha Wire 600 V PTFE Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.
Features and Benefits
Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PTFE insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3