Alpha Wire Hook-up Wire PVC Series Brown 0.35 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, PVC Insulation, 3051 BR005

RS Stock No.: 111-8708Brand: Alpha WireManufacturers Part No.: 3051 BR005Distrelec Article No.: 30302239
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.35 mm²

Sheath Colour

Brown

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

7/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.57mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

UL Listed

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant

Tri-rated

No

Series

Hook-up Wire PVC

Hook Up Wire Type

High Temperature

Insulation Wall Thickness

0.41mm

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.25 mm

Resistant To

Chemicals, Oils, Solvents

Country of Origin

United States

Product details

PVC Single Core

The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.

You may be interested in
Stock information temporarily unavailable.

₪ 192.81

₪ 192.81 1 Reel of 30 (ex VAT)

₪ 225.59

₪ 225.59 1 Reel of 30 (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Brown 0.35 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, PVC Insulation, 3051 BR005

₪ 192.81

₪ 192.81 1 Reel of 30 (ex VAT)

₪ 225.59

₪ 225.59 1 Reel of 30 (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Brown 0.35 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, PVC Insulation, 3051 BR005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 192.81
5 - 9₪ 187.08
10+₪ 181.14
You may be interested in

Technical documents

Specifications

Cross Sectional Area

0.35 mm²

Sheath Colour

Brown

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

7/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.57mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

UL Listed

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant

Tri-rated

No

Series

Hook-up Wire PVC

Hook Up Wire Type

High Temperature

Insulation Wall Thickness

0.41mm

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.25 mm

Resistant To

Chemicals, Oils, Solvents

Country of Origin

United States

Product details

PVC Single Core

The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.

You may be interested in