Alpha Wire Hook-up Wire PVC Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 7/0.40 mm, 30m, PVC Insulation, 1857 YL005

RS Stock No.: 842-6208Brand: Alpha WireManufacturers Part No.: 1857 YL005
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Yellow

American Wire Gauge

18 AWG

Cable Shape

Wire/Single Core

Core Strands

7/0.40 mm

Length

30m

Insulation material

PVC

Outer Diameter

1.73mm

Voltage Rating

600 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

MIL-W-76

Standards Met

Military MIL-W-16878E/1

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.4 mm

Country of Origin

United States

Product details

Alpha Wire 600 V PVC Hook Up Wire - Military Spec

This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.

Features and Benefits

• Abrasion resistant
• Excellent uniformity and low-fray design for easy-handling, stripping and termination
• PVC insulation
• 600 V
• Stranded conductor
• Colour-coded insulation for easy circuit identification
• Excellent flame resistance
• Mil-spec compliance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.

Product Application Information

Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.

You may be interested in
Stock information temporarily unavailable.

₪ 267.86

₪ 267.86 1 Reel of 30 Metres (ex VAT)

₪ 313.40

₪ 313.40 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 7/0.40 mm, 30m, PVC Insulation, 1857 YL005

₪ 267.86

₪ 267.86 1 Reel of 30 Metres (ex VAT)

₪ 313.40

₪ 313.40 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 7/0.40 mm, 30m, PVC Insulation, 1857 YL005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 267.86
5 - 9₪ 260.06
10+₪ 251.90
You may be interested in

Technical documents

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Yellow

American Wire Gauge

18 AWG

Cable Shape

Wire/Single Core

Core Strands

7/0.40 mm

Length

30m

Insulation material

PVC

Outer Diameter

1.73mm

Voltage Rating

600 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

MIL-W-76

Standards Met

Military MIL-W-16878E/1

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.4 mm

Country of Origin

United States

Product details

Alpha Wire 600 V PVC Hook Up Wire - Military Spec

This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.

Features and Benefits

• Abrasion resistant
• Excellent uniformity and low-fray design for easy-handling, stripping and termination
• PVC insulation
• 600 V
• Stranded conductor
• Colour-coded insulation for easy circuit identification
• Excellent flame resistance
• Mil-spec compliance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.

Product Application Information

Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.

You may be interested in