Alliance Memory NAND 8GByte eMMC Flash Memory 153-Pin FBGA, ASFC8G31M-51BIN

RS Stock No.: 242-0192Brand: Alliance MemoryManufacturers Part No.: ASFC8G31M-51BIN
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

8GByte

Interface Type

eMMC

Package Type

FBGA

Pin Count

153

Organisation

4G x 8

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

11.5mm

Height

1mm

Width

13mm

Dimensions

11.5 x 13 x 1mm

Series

ASFC8

Number of Words

4GB

Minimum Operating Temperature

40°C

Number of Bits per Word

8bit

Maximum Operating Temperature

85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 160) (ex VAT)

Alliance Memory NAND 8GByte eMMC Flash Memory 153-Pin FBGA, ASFC8G31M-51BIN

P.O.A.

Each (In a Tray of 160) (ex VAT)

Alliance Memory NAND 8GByte eMMC Flash Memory 153-Pin FBGA, ASFC8G31M-51BIN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Memory Size

8GByte

Interface Type

eMMC

Package Type

FBGA

Pin Count

153

Organisation

4G x 8

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

11.5mm

Height

1mm

Width

13mm

Dimensions

11.5 x 13 x 1mm

Series

ASFC8

Number of Words

4GB

Minimum Operating Temperature

40°C

Number of Bits per Word

8bit

Maximum Operating Temperature

85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more