Technical documents
Specifications
Brand
Alliance MemoryMemory Size
16Gbit
SDRAM Class
DDR4
Organisation
512M x 32
Data Bus Width
32bit
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
200
Country of Origin
Korea, Republic Of
P.O.A.
Alliance Memory AS4C512M32MD4V-053BIN, SDRAM 16GBit Surface Mount, 200-Pin FBGA
1
P.O.A.
Alliance Memory AS4C512M32MD4V-053BIN, SDRAM 16GBit Surface Mount, 200-Pin FBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Alliance MemoryMemory Size
16Gbit
SDRAM Class
DDR4
Organisation
512M x 32
Data Bus Width
32bit
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
200
Country of Origin
Korea, Republic Of


