Alliance Memory AS4C4M16SA-7BCN, SDRAM 64Mbit Surface Mount, 200MHz, 3 V to 3.6 V, 54-Pin FBGA

RS Stock No.: 230-8431Brand: Alliance MemoryManufacturers Part No.: AS4C4M16SA-7BCN
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

64Mbit

Organisation

4M x 16

SDRAM Class

DDR

Data Rate

200MHz

Data Bus Width

16bit

Address Bus Width

12bit

Number of Bits per Word

16bit

Maximum Random Access Time

5.4ns

Number of Words

4M

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

54

Dimensions

8.0 x 8.0 x 1.2mm

Height

1.2mm

Length

8.0mm

Width

8.0mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 348) (ex VAT)

Alliance Memory AS4C4M16SA-7BCN, SDRAM 64Mbit Surface Mount, 200MHz, 3 V to 3.6 V, 54-Pin FBGA

P.O.A.

Each (In a Tray of 348) (ex VAT)

Alliance Memory AS4C4M16SA-7BCN, SDRAM 64Mbit Surface Mount, 200MHz, 3 V to 3.6 V, 54-Pin FBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Memory Size

64Mbit

Organisation

4M x 16

SDRAM Class

DDR

Data Rate

200MHz

Data Bus Width

16bit

Address Bus Width

12bit

Number of Bits per Word

16bit

Maximum Random Access Time

5.4ns

Number of Words

4M

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

54

Dimensions

8.0 x 8.0 x 1.2mm

Height

1.2mm

Length

8.0mm

Width

8.0mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more