Alliance Memory AS4C128M16D3LC-12BIN, SDRAM 2GByte Through Hole, 800MHz, 96-Pin 96-ball FBGA

RS Stock No.: 665-406Brand: Alliance MemoryManufacturers Part No.: AS4C128M16D3LC-12BIN
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

2GByte

SDRAM Class

DDR3

Organisation

128M x 16

Data Rate

800MHz

Data Bus Width

16bit

Mounting Type

Through Hole

Package Type

96-ball FBGA

Pin Count

96

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Alliance Memory AS4C128M16D3LC-12BIN, SDRAM 2GByte Through Hole, 800MHz, 96-Pin 96-ball FBGA

P.O.A.

Alliance Memory AS4C128M16D3LC-12BIN, SDRAM 2GByte Through Hole, 800MHz, 96-Pin 96-ball FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Memory Size

2GByte

SDRAM Class

DDR3

Organisation

128M x 16

Data Rate

800MHz

Data Bus Width

16bit

Mounting Type

Through Hole

Package Type

96-ball FBGA

Pin Count

96

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more