Allen Bradley 400 V Servo Motor, 3000 rpm

RS Stock No.: 256-2142Brand: Allen BradleyManufacturers Part No.: VPL-B1653D-PJ12AA
brand-logo
View all in Servo Motors

Technical documents

Specifications

Supply Voltage

400 V

Output Speed

3000 rpm

Stall Torque

67.8Nm

Country of Origin

Mauritius

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 400 V Servo Motor, 3000 rpm

P.O.A.

Allen Bradley 400 V Servo Motor, 3000 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

400 V

Output Speed

3000 rpm

Stall Torque

67.8Nm

Country of Origin

Mauritius