Allen Bradley Inductive Threaded Barrel Proximity Sensor, M5, 1.5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 134-8342Brand: Allen BradleyManufacturers Part No.: 871C-M2NP5-P3
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

5mm

Shielding

Shielded

Maximum Switching Frequency

3kHz

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Switching Frequency

3 kHz

Standards Met

CE, cULus

Series

871C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

Hungary

Product details

871C Miniature Inductive Sensors

Allen Bradley 871C series miniature inductive proximity sensors are self-contained, solid-state devices designed to sense the presence of ferrous and non-ferrous metal objects without touching them. These small-barrel sensors are designed for space-critical applications where standard-size sensors simply will not fit. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
Three wire operation
3 conductor, 3-pin pico or 3 pin 6 in lead
3 mm, 4 mm, and 5 mm barrel diameters
10 V dc to 30 V dc
Normally open contacts
False pulse, transient noise, reverse polarity and short circuit protections

Stock information temporarily unavailable.

₪ 673.46

₪ 673.46 Each (ex VAT)

₪ 787.95

₪ 787.95 Each (inc. VAT)

Allen Bradley Inductive Threaded Barrel Proximity Sensor, M5, 1.5 mm Detection, PNP NO, 10 → 30 V dc

₪ 673.46

₪ 673.46 Each (ex VAT)

₪ 787.95

₪ 787.95 Each (inc. VAT)

Allen Bradley Inductive Threaded Barrel Proximity Sensor, M5, 1.5 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

5mm

Shielding

Shielded

Maximum Switching Frequency

3kHz

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Switching Frequency

3 kHz

Standards Met

CE, cULus

Series

871C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

Hungary

Product details

871C Miniature Inductive Sensors

Allen Bradley 871C series miniature inductive proximity sensors are self-contained, solid-state devices designed to sense the presence of ferrous and non-ferrous metal objects without touching them. These small-barrel sensors are designed for space-critical applications where standard-size sensors simply will not fit. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
Three wire operation
3 conductor, 3-pin pico or 3 pin 6 in lead
3 mm, 4 mm, and 5 mm barrel diameters
10 V dc to 30 V dc
Normally open contacts
False pulse, transient noise, reverse polarity and short circuit protections