Allen Bradley 800T Series Red Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K

RS Stock No.: 183-4487Brand: Allen BradleyManufacturers Part No.: 800T-QAH2R
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Series

800T

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Extended Illuminated

Push Button Material

Metal

IP Rating

IP67, IP69K

Illuminated

Yes

Country of Origin

China

Stock information temporarily unavailable.

₪ 1,459.78

₪ 1,459.78 Each (ex VAT)

₪ 1,707.94

₪ 1,707.94 Each (inc. VAT)

Allen Bradley 800T Series Red Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K

₪ 1,459.78

₪ 1,459.78 Each (ex VAT)

₪ 1,707.94

₪ 1,707.94 Each (inc. VAT)

Allen Bradley 800T Series Red Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

800T

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Extended Illuminated

Push Button Material

Metal

IP Rating

IP67, IP69K

Illuminated

Yes

Country of Origin

China