Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Allen Bradley 700S-CF Contactor, 230 V ac Coil, 8-Pole, 25 A, 5NO + 3NC, 690 V ac

RS Stock No.: 422-6830Brand: Allen BradleyManufacturers Part No.: 700S-CF530KFC
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

8

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

700S-CF

Function

Safety

Normal State Configuration

5NO + 3NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Wire

Length

119.5mm

Width

45mm

Depth

81mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

Allen Bradley 700S-CF 8 Pole Safety Control Relay - 5NO/3NC

For a safer and more efficient control circuit, the 700S-CF Safety Control Relay by Allen Bradley is the perfect solution.

The 700S-CF contactors have mechanically linked, positively guided contacts, which are necessary for modern feedback circuits in safety applications. This feature ensures detection of a welded contact condition. The positively guided NC auxiliary contacts do not change their state if NO contact welds. These reliable contactors have a red protective covering to ensure easy identification and defend against tampering and manual operation. The cover also displays the IEC 60947-5-1 mechanically-linked symbol. The Bulletin 700S-CF series is expertly designed with these special features to provide reliable, safe switching.

Features and Benefits:

• Mechanically linked/positively guided contacts as per IEC 60947-5-1
• Front mounted aux contact block which is permanently fixed
• SUVA Third-Party certification
• Mechanically linked contact symbol on front face
• Anti-tamper protective cover prevents manual operation, however the window allows visible ON/OFF status
• Highly visible red cover for easy identification of the safety unit
• Redundant contactors to isolate motor (hazardous motion)
• AC and DC operating coils

Note: DC versions incorporate a diode protection circuit

Certifications:

CE certified
CSA certified
UL listed
SUVA certified
VDE0660
IEC 60947-5-1
EN50011
EN50005
EN50022

Safety Contactor

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 700S-CF Contactor, 230 V ac Coil, 8-Pole, 25 A, 5NO + 3NC, 690 V ac

P.O.A.

Allen Bradley 700S-CF Contactor, 230 V ac Coil, 8-Pole, 25 A, 5NO + 3NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

8

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

700S-CF

Function

Safety

Normal State Configuration

5NO + 3NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Wire

Length

119.5mm

Width

45mm

Depth

81mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

Allen Bradley 700S-CF 8 Pole Safety Control Relay - 5NO/3NC

For a safer and more efficient control circuit, the 700S-CF Safety Control Relay by Allen Bradley is the perfect solution.

The 700S-CF contactors have mechanically linked, positively guided contacts, which are necessary for modern feedback circuits in safety applications. This feature ensures detection of a welded contact condition. The positively guided NC auxiliary contacts do not change their state if NO contact welds. These reliable contactors have a red protective covering to ensure easy identification and defend against tampering and manual operation. The cover also displays the IEC 60947-5-1 mechanically-linked symbol. The Bulletin 700S-CF series is expertly designed with these special features to provide reliable, safe switching.

Features and Benefits:

• Mechanically linked/positively guided contacts as per IEC 60947-5-1
• Front mounted aux contact block which is permanently fixed
• SUVA Third-Party certification
• Mechanically linked contact symbol on front face
• Anti-tamper protective cover prevents manual operation, however the window allows visible ON/OFF status
• Highly visible red cover for easy identification of the safety unit
• Redundant contactors to isolate motor (hazardous motion)
• AC and DC operating coils

Note: DC versions incorporate a diode protection circuit

Certifications:

CE certified
CSA certified
UL listed
SUVA certified
VDE0660
IEC 60947-5-1
EN50011
EN50005
EN50022

Safety Contactor