Allen Bradley 700-HN 8 Pin 300V DIN Rail, Panel Mount Relay Socket, for use with 700-HP Relay

RS Stock No.: 220-9264Brand: Allen BradleyManufacturers Part No.: 700-HN123 A
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Voltage

300V

For Use With

700-HP Relay

Accessory Type

Socket

Series

700-HN

Number of Contacts

8

Mounting Type

DIN Rail, Panel Mount

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Allen Bradley 700-HN 8 Pin 300V DIN Rail, Panel Mount Relay Socket, for use with 700-HP Relay

P.O.A.

Each (In a Pack of 10) (ex VAT)

Allen Bradley 700-HN 8 Pin 300V DIN Rail, Panel Mount Relay Socket, for use with 700-HP Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Voltage

300V

For Use With

700-HP Relay

Accessory Type

Socket

Series

700-HN

Number of Contacts

8

Mounting Type

DIN Rail, Panel Mount

Country of Origin

Italy