Allen Bradley Colour Sensors 18 → 32 mm, White LED IO-Link, NPN, PNP, 100 mA, 18 → 30 V, IP67, IP69

RS Stock No.: 233-7571Brand: Allen BradleyManufacturers Part No.: 46CLR-D5LAC1-D5
brand-logo
View all in Registration Sensors

Technical documents

Specifications

Detection Range

18 → 32 mm

Light Source

White LED

Output Type

NPN, PNP

Maximum Current

100 mA

Supply Voltage

18 → 30 V

IP Rating

IP67, IP69

Interface

IO-Link

Country of Origin

Germany

P.O.A.

Allen Bradley Colour Sensors 18 → 32 mm, White LED IO-Link, NPN, PNP, 100 mA, 18 → 30 V, IP67, IP69

P.O.A.

Allen Bradley Colour Sensors 18 → 32 mm, White LED IO-Link, NPN, PNP, 100 mA, 18 → 30 V, IP67, IP69

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Detection Range

18 → 32 mm

Light Source

White LED

Output Type

NPN, PNP

Maximum Current

100 mA

Supply Voltage

18 → 30 V

IP Rating

IP67, IP69

Interface

IO-Link

Country of Origin

Germany