Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Allen Bradley Safezone Mini Series Safezone Mini Laser Scanner Laser Scanner Receiver, 1 Beam(s), 3m Max Range

RS Stock No.: 255-1621Brand: Allen BradleyManufacturers Part No.: 442L-SFZNMN
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Range

Safezone Mini Laser Scanner

Series

Safezone Mini

Component Type

Receiver

Maximum Scanning Distance

3m

Minimum Scanning Distance

2 → 8m

Safety Type

3

Number Of Beams

1

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Safezone Mini Series Safezone Mini Laser Scanner Laser Scanner Receiver, 1 Beam(s), 3m Max Range

P.O.A.

Allen Bradley Safezone Mini Series Safezone Mini Laser Scanner Laser Scanner Receiver, 1 Beam(s), 3m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

Safezone Mini Laser Scanner

Series

Safezone Mini

Component Type

Receiver

Maximum Scanning Distance

3m

Minimum Scanning Distance

2 → 8m

Safety Type

3

Number Of Beams

1

Country of Origin

Germany