Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Allen Bradley 440T Interlock Switch, 2NC, 2NO, Trapped Key, Stainless Steel

RS Stock No.: 255-1563Brand: Allen BradleyManufacturers Part No.: 440T-MRPSE110F
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Lock Style

Trapped Key

Normal State Configuration

2NC, 2NO

Lock Type

Interlock

Actuator Included

No

Housing Material

Stainless Steel

Series

440T

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 440T Interlock Switch, 2NC, 2NO, Trapped Key, Stainless Steel

P.O.A.

Allen Bradley 440T Interlock Switch, 2NC, 2NO, Trapped Key, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lock Style

Trapped Key

Normal State Configuration

2NC, 2NO

Lock Type

Interlock

Actuator Included

No

Housing Material

Stainless Steel

Series

440T

Country of Origin

United Kingdom