Allen Bradley Hinge Lever Safety Limit Switch, 1NC/1NO, IP66, Polybutylene Terephthalate (PBT) Housing, 600V ac Max, 6A

RS Stock No.: 255-1536Brand: Allen BradleyManufacturers Part No.: 440P-CHLS11B
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Hinge Lever

Normal State Configuration

1NC/1NO

IP Rating

IP66

Maximum Current

6A

Housing Material

Polybutylene Terephthalate (PBT)

Maximum AC Voltage

600V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Hinge Lever Safety Limit Switch, 1NC/1NO, IP66, Polybutylene Terephthalate (PBT) Housing, 600V ac Max, 6A

P.O.A.

Allen Bradley Hinge Lever Safety Limit Switch, 1NC/1NO, IP66, Polybutylene Terephthalate (PBT) Housing, 600V ac Max, 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Hinge Lever

Normal State Configuration

1NC/1NO

IP Rating

IP66

Maximum Current

6A

Housing Material

Polybutylene Terephthalate (PBT)

Maximum AC Voltage

600V

Country of Origin

Taiwan, Province Of China