Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Allen Bradley 2711C Series Touch-Screen HMI Display - 4.3 in, TFT LCD Display, 480 x 272

RS Stock No.: 810-4116Brand: Allen BradleyManufacturers Part No.: 2711C-T4T
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

2711C

Display Type

TFT LCD

Manufacturer Part No.

2711C-T4T

Display Resolution

480 x 272

Number of Ports

4

Port Type

Ethernet, RS-232, RS485

Display Size

4.3 in

Backlighting

Yes

IP Rating

IP54, IP65

Display Colour

Colour

Width

138mm

Length

113mm

Depth

43mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Dimensions

113 x 138 x 43 mm

Supply Voltage

18 → 30 V dc

Country of Origin

United States

Product details

PanelView Component Terminals

All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.

Optimized for communication with MicroLogix or SLC500 controllers via DF1, DH-485
Ethernet enabled option supporting simplified MicroLogix or SLC500 connectivity
Integrated mounting clips for easy panel mounting
Upload and download groups of data or parameter settings with basic recipe capability
Design software is on the PanelView Component operator interface so there's no need to install software on the PC

Allen Bradley HMI Terminals

PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 2711C Series Touch-Screen HMI Display - 4.3 in, TFT LCD Display, 480 x 272

P.O.A.

Allen Bradley 2711C Series Touch-Screen HMI Display - 4.3 in, TFT LCD Display, 480 x 272
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

2711C

Display Type

TFT LCD

Manufacturer Part No.

2711C-T4T

Display Resolution

480 x 272

Number of Ports

4

Port Type

Ethernet, RS-232, RS485

Display Size

4.3 in

Backlighting

Yes

IP Rating

IP54, IP65

Display Colour

Colour

Width

138mm

Length

113mm

Depth

43mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Dimensions

113 x 138 x 43 mm

Supply Voltage

18 → 30 V dc

Country of Origin

United States

Product details

PanelView Component Terminals

All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.

Optimized for communication with MicroLogix or SLC500 controllers via DF1, DH-485
Ethernet enabled option supporting simplified MicroLogix or SLC500 connectivity
Integrated mounting clips for easy panel mounting
Upload and download groups of data or parameter settings with basic recipe capability
Design software is on the PanelView Component operator interface so there's no need to install software on the PC

Allen Bradley HMI Terminals

PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.