Allen Bradley Micro830 Series PLC CPU Starter Kit for Use with Micro800 Series, Digital Output, 28-Input, Digital Input

RS Stock No.: 750-8677Brand: Allen BradleyManufacturers Part No.: 2080-START830-48
brand-logo

Technical documents

Specifications

Manufacturer Series

Micro830

Number of Inputs

28

Output Type

Digital

For Use With

Micro800 Series

Input Type

Digital

Number of Outputs

20

Voltage Category

24 V dc

Network Type

ModBus

Kit Included

Yes

Memory

20 kB

Programming Interface

Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

90 x 230 x 80 mm

Communication Port Type

RS232, RS485

Program Capacity

10 kB

Depth

80mm

Length

90mm

Width

230mm

Programming Language Used

Function Block, Ladder Logic, Structured Text

Number of Communication Ports

1

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Micrologix 830 Starter Kit

Designed for standalone machine control applications which require simple motion using PTO
Flexible communications and I/O capabilities with up to five plug-ins
Different controller types sharing same form factor and accessories
Form factor based on number of I/O points embedded in the base: 10, 16, 24, or 48
Controllers include built-in support for up to 3 axes of motion
As many as three Pulse Train Outputs (PTO)
As many as six High-Speed Counter inputs (HSC)
100KHz speed of PTO and HSC available on 24V dc models
Single axis moves supported via PLCopen Motion instructions
Home, Stop, MoveRelative, MoveAbsolute, MoveVelocity
Embedded Communications
USB programming
Non-isolated serial port (RS232/485)

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Micro830 Series PLC CPU Starter Kit for Use with Micro800 Series, Digital Output, 28-Input, Digital Input

P.O.A.

Allen Bradley Micro830 Series PLC CPU Starter Kit for Use with Micro800 Series, Digital Output, 28-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

Micro830

Number of Inputs

28

Output Type

Digital

For Use With

Micro800 Series

Input Type

Digital

Number of Outputs

20

Voltage Category

24 V dc

Network Type

ModBus

Kit Included

Yes

Memory

20 kB

Programming Interface

Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

90 x 230 x 80 mm

Communication Port Type

RS232, RS485

Program Capacity

10 kB

Depth

80mm

Length

90mm

Width

230mm

Programming Language Used

Function Block, Ladder Logic, Structured Text

Number of Communication Ports

1

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Micrologix 830 Starter Kit

Designed for standalone machine control applications which require simple motion using PTO
Flexible communications and I/O capabilities with up to five plug-ins
Different controller types sharing same form factor and accessories
Form factor based on number of I/O points embedded in the base: 10, 16, 24, or 48
Controllers include built-in support for up to 3 axes of motion
As many as three Pulse Train Outputs (PTO)
As many as six High-Speed Counter inputs (HSC)
100KHz speed of PTO and HSC available on 24V dc models
Single axis moves supported via PLCopen Motion instructions
Home, Stop, MoveRelative, MoveAbsolute, MoveVelocity
Embedded Communications
USB programming
Non-isolated serial port (RS232/485)