Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Allen Bradley PLC I/O Module for Use with Micro 830 Series, Analogue, Analogue

RS Stock No.: 750-8646Brand: Allen BradleyManufacturers Part No.: 2080-OF2
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

PLC I/O Module

Input Type

Analogue

Number of Inputs

2

Output Type

Analogue

Number of Outputs

4

For Use With

Micro 830 Series

Output Current

0 → 20 mA

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Analogue I/O Modules

Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm

Stock information temporarily unavailable.

P.O.A.

Allen Bradley PLC I/O Module for Use with Micro 830 Series, Analogue, Analogue

P.O.A.

Allen Bradley PLC I/O Module for Use with Micro 830 Series, Analogue, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

PLC I/O Module

Input Type

Analogue

Number of Inputs

2

Output Type

Analogue

Number of Outputs

4

For Use With

Micro 830 Series

Output Current

0 → 20 mA

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Analogue I/O Modules

Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm