Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Allen Bradley PLC Power Supply Compact I/O Module, 85 → 265 V ac, 24 V dc, 5 V dc, 4 A 70 x 118 x 87 mm

RS Stock No.: 441-3365Brand: Allen BradleyManufacturers Part No.: 1769-PA4
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Series

1769 Series

For Use With

Compact I/O Module

Output Current

4 A

Maximum Operating Temperature

+60°C

Dimensions

70 x 118 x 87 mm

Product details

Power Supply Units

Used to power CompactLogix controller and I/O modules
May also power additional I/O banks in MicroLogix 1500 (series A, revision C and FRN 3 or higher) systems
Each CompactLogix I/O bank requires a power supply
Up to 8 modules may be fitted each side of PSU depending on loading & individual module restrictions

Stock information temporarily unavailable.

P.O.A.

Allen Bradley PLC Power Supply Compact I/O Module, 85 → 265 V ac, 24 V dc, 5 V dc, 4 A 70 x 118 x 87 mm

P.O.A.

Allen Bradley PLC Power Supply Compact I/O Module, 85 → 265 V ac, 24 V dc, 5 V dc, 4 A 70 x 118 x 87 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

1769 Series

For Use With

Compact I/O Module

Output Current

4 A

Maximum Operating Temperature

+60°C

Dimensions

70 x 118 x 87 mm

Product details

Power Supply Units

Used to power CompactLogix controller and I/O modules
May also power additional I/O banks in MicroLogix 1500 (series A, revision C and FRN 3 or higher) systems
Each CompactLogix I/O bank requires a power supply
Up to 8 modules may be fitted each side of PSU depending on loading & individual module restrictions