Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Allen Bradley PLC Power Supply MicroLogix 1500 Series MicroLogix 1500 Series, 85 → 265 V ac, 24V dc, 2 A 118 x

RS Stock No.: 363-6191Brand: Allen BradleyManufacturers Part No.: 1769-PA2
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Series

MicroLogix 1500

For Use With

MicroLogix 1500 Series

Output Current

2 A

Maximum Operating Temperature

+60°C

Dimensions

118 x 70 x 87 mm

Product details

Power Supply Units

Used to power CompactLogix controller and I/O modules
May also power additional I/O banks in MicroLogix 1500 (series A, revision C and FRN 3 or higher) systems
Each CompactLogix I/O bank requires a power supply
Up to 8 modules may be fitted each side of PSU depending on loading & individual module restrictions

Stock information temporarily unavailable.

P.O.A.

Allen Bradley PLC Power Supply MicroLogix 1500 Series MicroLogix 1500 Series, 85 → 265 V ac, 24V dc, 2 A 118 x

P.O.A.

Allen Bradley PLC Power Supply MicroLogix 1500 Series MicroLogix 1500 Series, 85 → 265 V ac, 24V dc, 2 A 118 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

MicroLogix 1500

For Use With

MicroLogix 1500 Series

Output Current

2 A

Maximum Operating Temperature

+60°C

Dimensions

118 x 70 x 87 mm

Product details

Power Supply Units

Used to power CompactLogix controller and I/O modules
May also power additional I/O banks in MicroLogix 1500 (series A, revision C and FRN 3 or higher) systems
Each CompactLogix I/O bank requires a power supply
Up to 8 modules may be fitted each side of PSU depending on loading & individual module restrictions