Technical documents
Specifications
Brand
Allen BradleyAccessory Type
PLC I/O Module
Series
1766
Input Type
Digital
Number of Inputs
20
Output Type
Relay
Number of Outputs
12
For Use With
MicroLogix 1400 Series
Supply Voltage
120 V ac, 240 V ac
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
87 x 180 x 90 mm
Country of Origin
Singapore
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Allen BradleyAccessory Type
PLC I/O Module
Series
1766
Input Type
Digital
Number of Inputs
20
Output Type
Relay
Number of Outputs
12
For Use With
MicroLogix 1400 Series
Supply Voltage
120 V ac, 240 V ac
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
87 x 180 x 90 mm
Country of Origin
Singapore