Technical documents
Specifications
Brand
Allen BradleySeries
MicroLogix 1100
Output Type
Digital
Number of Outputs
8
For Use With
MicroLogix 1100 Series
Dimensions
90 x 40 x 87 mm
Product details
Digital I/O Modules
Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Allen BradleySeries
MicroLogix 1100
Output Type
Digital
Number of Outputs
8
For Use With
MicroLogix 1100 Series
Dimensions
90 x 40 x 87 mm
Product details
Digital I/O Modules
Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm