Technical documents
Specifications
Brand
Allen BradleyAccessory Type
PLC I/O Module
Number of Outputs
16
Output Type
Digital, Relay
For Use With
MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series
Output Current
10 mA
Maximum Operating Temperature
+55°C
Dimensions
87 x 40 x 90 mm
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Allen BradleyAccessory Type
PLC I/O Module
Number of Outputs
16
Output Type
Digital, Relay
For Use With
MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series
Output Current
10 mA
Maximum Operating Temperature
+55°C
Dimensions
87 x 40 x 90 mm
Country of Origin
Malaysia