PLC analogue i/p module,1762-IF4 4i/p

RS Stock No.: 441-3141Brand: Allen BradleyManufacturers Part No.: 1762-IF4
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Series

MicroLogix 1100, MicroLogix 1200, MicroLogix 1400

Input Type

Analogue

Number of Inputs

4

Output Type

Transistor

For Use With

MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series

Output Current

±21 mA

Maximum Operating Temperature

+55°C

Dimensions

87 x 40 x 90 mm

Product details

Analogue I/O Modules

Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm

Stock information temporarily unavailable.

P.O.A.

PLC analogue i/p module,1762-IF4 4i/p

P.O.A.

PLC analogue i/p module,1762-IF4 4i/p
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

MicroLogix 1100, MicroLogix 1200, MicroLogix 1400

Input Type

Analogue

Number of Inputs

4

Output Type

Transistor

For Use With

MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series

Output Current

±21 mA

Maximum Operating Temperature

+55°C

Dimensions

87 x 40 x 90 mm

Product details

Analogue I/O Modules

Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm